Product Overview
Digi-Key Part Number US5U29CT-ND
Copy   US5U29CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

US5U29TR

Copy   US5U29TR
Description MOSFET P-CH 20V 1A TUMT5
Copy   MOSFET P-CH 20V 1A TUMT5
Detailed Description

P-Channel 20V 1A (Ta) 1W (Ta) Surface Mount TUMT5

Copy   P-Channel 20V 1A (Ta) 1W (Ta) Surface Mount TUMT5
Documents & Media
Datasheets US5U29
Featured Product MOSFET ECOMOS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 390 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT5
Package / Case 6-SMD (5 Leads), Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names US5U29CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US5U29TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23055

19:20:22 3/25/2019