Add To Favorites
Product Overview
Digi-Key Part Number UML6NCT-ND
Quantity Available 5,555
Can ship immediately
Manufacturer

Manufacturer Part Number

UML6NTR

Description TRANS NPN 12V 0.5A UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN + Diode (Isolated) 12V 500mA 320MHz 120mW Surface Mount UMT5

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + Diode (Isolated)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V
Power - Max 120mW
Frequency - Transition 320MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
Base Part Number *ML6
 
Additional Resources
Standard Package ? 1
Other Names UML6NTRCT
UML6NTRCT-ND

06:22:54 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.40600 $4.06
25 0.34280 $8.57
100 0.27900 $27.90
250 0.23116 $57.79
500 0.19130 $95.65
1,000 0.14347 $143.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UML6NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12769
  • Digi-Reel® ? : UML6NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback