Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UML1NTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UML1NTR

Description TRANS PNP 50V 0.15A SOT353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP + Diode (Isolated) 50V 150mA 140MHz 150mW Surface Mount UMT5

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP + Diode (Isolated)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
 
Additional Resources
Standard Package ? 3,000

12:19:09 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10395 $311.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback