Add To Favorites
Product Overview
Digi-Key Part Number UMD4NCT-ND
Quantity Available 3,257
Can ship immediately
Manufacturer

Manufacturer Part Number

UMD4NTR

Description TRANS NPN/PNP PREBIAS UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW, 120mW Surface Mount UMT6

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms, 10 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW, 120mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
Base Part Number *MD4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMD4NCT

03:38:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32900 $3.29
25 0.25600 $6.40
100 0.19370 $19.37
250 0.13708 $34.27
500 0.10966 $54.83
1,000 0.08407 $84.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMD4NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07098
  • Digi-Reel® ? : UMD4NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback