UDZWTE-1718B Zener Diode Surface Mount UMD2
Product Overview
Digi-Key Part Number UDZWTE-1718B-ND
Copy   UDZWTE-1718B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UDZWTE-1718B

Copy   UDZWTE-1718B
Description DIODE ZENER UMD2
Copy   DIODE ZENER UMD2
Detailed Description

Zener Diode Surface Mount UMD2

Copy   Zener Diode    Surface Mount UMD2
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 12-12-16
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

06:44:08 12/14/2018