• Obsolete item.
Product Overview
Digi-Key Part Number UDZWTE-1716B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UDZWTE-1716B

Description DIODE ZENER UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Surface Mount UMD2

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 12-12-16
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Additional Resources
Standard Package ? 3,000

20:43:44 6/17/2018

Send Feedback