USD
Favorite

UDZLVTE-17100 Zener Diode 100V 200mW Surface Mount SOD-323FL
Price & Procurement
1,546 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16400 $1.64
100 0.08740 $8.74
500 0.05006 $25.03
1,000 0.03640 $36.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UDZLVTE-17100TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03458
  • Digi-Reel®  : UDZLVTE-17100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,546 - Immediate
  • Unit Price: Digi-Reel®

UDZLVTE-17100

Datasheet
Digi-Key Part Number UDZLVTE-17100CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UDZLVTE-17100
Copy  
Description DIODE ZENER 100V 200MW SOD323FL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 100V 200mW Surface Mount SOD-323FL

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 100V
Tolerance -
Power - Max 200mW
Current - Reverse Leakage @ Vr 200nA @ 76V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KDZLVTR100

KDZLV100 IS ZENER DIODE FOR VOLT

Rohm Semiconductor

$0.38000 Details
Additional Resources
Standard Package 1
Other Names UDZLVTE-17100CT