Add To Favorites
UCR18EVHFSR022 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.66700 $6.67
25 0.58600 $14.65
50 0.53560 $26.78
100 0.46490 $46.49
250 0.40424 $101.06
500 0.33552 $167.76
1,000 0.27287 $272.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1309CT-ND
Copy   RHM1309CT-ND
Quantity Available 7,728
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR18EVHFSR022

Copy   UCR18EVHFSR022
Description RES 0.022 OHM 1% 1/2W 1206
Copy   RES 0.022 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets UCR18 Series
UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1309CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1309TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.23888
  • Digi-Reel® ? : RHM1309DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,728 - Immediate
  • Unit Price: Digi-Reel®

09:44:55 1/22/2019