Add To Favorites
Product Overview
Digi-Key Part Number RHM.033BYCT-ND
Quantity Available 10,011
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR10EVHJSR033

Description RES 0.033 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 mOhms
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1288CT-ND UCR10EVHFSR033 Rohm Semiconductor Cut Tape (CT) ? 1,329 - Immediate
$0.78000 1
Additional Resources
Standard Package ? 1
Other Names RHM.033BYCT

20:37:33 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50600 $5.06
25 0.41040 $10.26
50 0.35680 $17.84
100 0.29440 $29.44
250 0.25576 $63.94
500 0.20818 $104.09
1,000 0.16512 $165.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.033BYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14222
  • Digi-Reel® ? : RHM.033BYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback