Add To Favorites
UCR10EVHFSR016 16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.57400 $5.74
25 0.46640 $11.66
50 0.40540 $20.27
100 0.33450 $33.45
250 0.29056 $72.64
500 0.23648 $118.24
1,000 0.18757 $187.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1280CT-ND
Copy   RHM1280CT-ND
Quantity Available 6,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR10EVHFSR016

Copy   UCR10EVHFSR016
Description RES 0.016 OHM 1% 1/3W 0805
Copy   RES 0.016 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 16 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1280CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1280TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.16155
  • Digi-Reel® ? : RHM1280DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,448 - Immediate
  • Unit Price: Digi-Reel®

17:08:08 8/23/2019