Add To Favorites
UCR03EWPFSR022 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50200 $5.02
25 0.40760 $10.19
50 0.35440 $17.72
100 0.29240 $29.24
250 0.25404 $63.51
500 0.20678 $103.39
1,000 0.16400 $164.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1265CT-ND
Copy   RHM1265CT-ND
Quantity Available 4,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR03EWPFSR022

Copy   UCR03EWPFSR022
Description RES 0.022 OHM 1% 1/4W 0603
Copy   RES 0.022 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film

Copy   22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1265CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1265TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14125
  • Digi-Reel® ? : RHM1265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,971 - Immediate
  • Unit Price: Digi-Reel®

21:02:51 11/18/2018