Add To Favorites
UCR03EVPFLR910 910 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Overview
Digi-Key Part Number RHM1255CT-ND
Copy   RHM1255CT-ND
Quantity Available 2,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR03EVPFLR910

Copy   UCR03EVPFLR910
Description RES 0.91 OHM 1% 1/5W 0603
Copy   RES 0.91 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

910 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   910 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 910 mOhms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1255CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32400 $16.20
100 0.25530 $25.53
250 0.21600 $54.00
500 0.17672 $88.36
1,000 0.13745 $137.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1255TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.11870
  • Digi-Reel® ? : RHM1255DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,803 - Immediate
  • Unit Price: Digi-Reel®

12:57:19 9/18/2018