Add To Favorites
UCR01MVPFLR680 680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32400 $16.20
100 0.25530 $25.53
250 0.21600 $54.00
500 0.17672 $88.36
1,000 0.13745 $137.45
5,000 0.13057 $652.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1233CT-ND
Copy   RHM1233CT-ND
Quantity Available 13,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR01MVPFLR680

Copy   UCR01MVPFLR680
Description RES 0.68 OHM 1% 1/8W 0402
Copy   RES 0.68 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR01MVPFLR680 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR01 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1233CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1233TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.11379
  • Digi-Reel® ? : RHM1233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,298 - Immediate
  • Unit Price: Digi-Reel®

15:32:11 11/17/2018