Add To Favorites
TT8J3TR Mosfet Array 2 P-Channel (Dual) 30V 2.5A 1.25W Surface Mount 8-TSST
Product Overview
Digi-Key Part Number TT8J3TRCT-ND
Copy   TT8J3TRCT-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TT8J3TR

Copy   TT8J3TR
Description 4V DRIVE PCH+PCH MOSFET
Copy   4V DRIVE PCH+PCH MOSFET
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 2.5A 1.25W Surface Mount 8-TSST

Copy   Mosfet Array 2 P-Channel (Dual) 30V 2.5A 1.25W Surface Mount 8-TSST
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature -
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.5A
Rds On (Max) @ Id, Vgs 84 mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 460pF @ 15V
Power - Max 1.25W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-TSST
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TT8J3TRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
100 0.43070 $43.07
500 0.31584 $157.92
1,000 0.24406 $244.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TT8J3TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21604
  • Digi-Reel® ? : TT8J3TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®

08:50:28 9/21/2018