Add To Favorites
TT8J13TCR Mosfet Array 2 P-Channel (Dual) 12V 2.5A 1W Surface Mount 8-TSST
Product Overview
Digi-Key Part Number TT8J13TCRCT-ND
Copy   TT8J13TCRCT-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TT8J13TCR

Copy   TT8J13TCR
Description MOSFET 2P-CH 12V 2.5A TSST8
Copy   MOSFET 2P-CH 12V 2.5A TSST8
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 12V 2.5A 1W Surface Mount 8-TSST

Copy   Mosfet Array 2 P-Channel (Dual) 12V 2.5A 1W Surface Mount 8-TSST
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2.5A
Rds On (Max) @ Id, Vgs 62 mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 6V
Power - Max 1W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-TSST
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS7A4701RGWR - Texas Instruments | 296-37224-1-ND DigiKey Electronics
  • TPS7A4701RGWR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1A 20VQFN
  • Unit Price $5.04000
  • 296-37224-1-ND
  • TCA6424ARGJR - Texas Instruments | 296-27844-1-ND DigiKey Electronics
  • TCA6424ARGJR
  • Texas Instruments
  • IC I/O EXPANDER I2C 24B 32UQFN
  • Unit Price $1.97000
  • 296-27844-1-ND
  • F2970NCGK - IDT, Integrated Device Technology Inc | 800-3739-ND DigiKey Electronics
  • F2970NCGK
  • IDT, Integrated Device Technology Inc
  • F2970, 75 OHM, SPDTA RF SWITCH
  • Unit Price $3.04000
  • 800-3739-ND
  • MABA-009210-CT1760 - M/A-Com Technology Solutions | 1465-1307-1-ND DigiKey Electronics
  • MABA-009210-CT1760
  • M/A-Com Technology Solutions
  • BALUN 50MHZ-1.2GHZ 1:1 4SMD
  • Unit Price $2.71000
  • 1465-1307-1-ND
  • PE4314B-Z - pSemi | 1046-1163-1-ND DigiKey Electronics
  • PE4314B-Z
  • pSemi
  • RF ATTENUATOR 31.5DB 75OHM 20QFN
  • Unit Price $3.55000
  • 1046-1163-1-ND
Additional Resources
Standard Package ? 1
Other Names TT8J13TCRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47100 $4.71
100 0.32340 $32.34
500 0.22174 $110.87
1,000 0.16630 $166.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TT8J13TCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14801
  • Digi-Reel® ? : TT8J13TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: Digi-Reel®

09:05:19 9/21/2018