• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RHM1.21KBLCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TRR10EZPF1211

Description RES SMD 1.21K OHM 1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film

Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1.21 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.21KBLCT

13:08:58 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.21KBLTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback