Add To Favorites
TRR01MZPF1001 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12500 $1.25
100 0.04910 $4.91
1,000 0.02053 $20.53
2,500 0.01882 $47.05
5,000 0.01711 $85.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1.00KBHCT-ND
Copy   RHM1.00KBHCT-ND
Quantity Available 73,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRR01MZPF1001

Copy   TRR01MZPF1001
Description RES SMD 1K OHM 1% 1/16W 0402
Copy   RES SMD 1K OHM 1% 1/16W 0402
Detailed Description

1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film

Copy   1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRR01 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1.00KBHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00KBHTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01582
  • Digi-Reel® ? : RHM1.00KBHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,690 - Immediate
  • Unit Price: Digi-Reel®

09:08:21 1/19/2019