USD
Favorite

Price & Procurement
1,325 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30000 $3.00
25 0.25120 $6.28
100 0.15910 $15.91
250 0.12280 $30.70
500 0.10466 $52.33
1,000 0.07117 $71.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TFZVTR22BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.06233
  • Cut Tape (CT)  : TFZVTR22BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
  • Unit Price: $0.37000

TFZVTR22B

Datasheet
Digi-Key Part Number TFZVTR22BDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFZVTR22B
Copy  
Description DIODE ZENER 22V 500MW TUMD2M
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 22V 500mW Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 200nA @ 17V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TFZVTR22BDKR