Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TDZTR22CT-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZTR22

Description DIODE ZENER 22V 500MW TUMD2
Detailed Description

Zener Diode 22V 500mW ±10% Surface Mount TUMD2

Documents & Media
Datasheets TDZ10
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±10%
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 15V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
Base Part Number TDZ22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TDZTR22CT

03:05:08 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45500 $4.55
25 0.37400 $9.35
100 0.29910 $29.91
250 0.21752 $54.38
500 0.17674 $88.37
1,000 0.13596 $135.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDZTR22TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11880
Send Feedback