Add To Favorites
TDZTR13 Zener Diode 13V 500mW ±10% Surface Mount TUMD2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45500 $4.55
25 0.37400 $9.35
100 0.29910 $29.91
250 0.21752 $54.38
500 0.17674 $88.37
1,000 0.13596 $135.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDZTR13CT-ND
Copy   TDZTR13CT-ND
Quantity Available 1,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDZTR13

Copy   TDZTR13
Description DIODE ZENER 13V 500MW TUMD2
Copy   DIODE ZENER 13V 500MW TUMD2
Detailed Description

Zener Diode 13V 500mW ±10% Surface Mount TUMD2

Copy   Zener Diode 13V 500mW ±10% Surface Mount TUMD2
Documents & Media
Datasheets TDZ10
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±10%
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 9V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
Base Part Number TDZ13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TDZTR13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDZTR13TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11880

10:34:43 11/16/2018