Add To Favorites
TDZTR11 Zener Diode 11V 500mW ±10% Surface Mount TUMD2
Product Overview
Digi-Key Part Number TDZTR11CT-ND
Copy   TDZTR11CT-ND
Quantity Available 2,377
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDZTR11

Copy   TDZTR11
Description DIODE ZENER 11V 500MW TUMD2
Copy   DIODE ZENER 11V 500MW TUMD2
Detailed Description

Zener Diode 11V 500mW ±10% Surface Mount TUMD2

Copy   Zener Diode 11V 500mW ±10% Surface Mount TUMD2
Documents & Media
Datasheets TDZ10
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±10%
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 7V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
Base Part Number TDZ11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TDZVTR11CT-ND TDZVTR11 Rohm Semiconductor Cut Tape (CT) ? 2,980 - Immediate
$0.59000 1
Additional Resources
Standard Package ? 1
Other Names TDZTR11CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45500 $4.55
25 0.37400 $9.35
100 0.29910 $29.91
250 0.21752 $54.38
500 0.17674 $88.37
1,000 0.13596 $135.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDZTR11TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11880

01:02:13 9/25/2018