Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49500 $4.95
100 0.32600 $32.60
500 0.24150 $120.75
1,000 0.20528 $205.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 511-1457-1-ND
Copy   511-1457-1-ND
Quantity Available 10,749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCP1A225M8R

Copy   TCP1A225M8R
Description CAP TANT 2.2UF 20% 10V 0805
Copy   CAP TANT 2.2UF 20% 10V 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 14.4 Ohm

Copy   2.2µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 14.4 Ohm
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 14.4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 511-1457-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1457-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.16800
  • Digi-Reel® ? : 511-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,749 - Immediate
  • Unit Price: Digi-Reel®

21:17:51 11/18/2018