USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.13808 $414.24
6,000 0.12945 $776.70
9,000 0.12082 $1,087.38
15,000 0.11866 $1,779.94
30,000 0.11651 $3,495.15
75,000 0.11219 $8,414.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 511-1443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: $0.50000
  • Digi-Reel®  : 511-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: Digi-Reel®

TCP0J475M8R

Datasheet
Digi-Key Part Number 511-1443-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCP0J475M8R
Copy  
Description CAP TANT 4.7UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 511-1443-2