USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 511-1428-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17920

TCP0G335M8R

Datasheet
Digi-Key Part Number 511-1428-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCP0G335M8R
Copy  
Description CAP TANT 3.3UF 20% 4V 0805
Copy  
Detailed Description

3.3µF Molded Tantalum Capacitors 4V 0805 (2012 Metric) 17.5Ohm

Copy  
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Replacing MLCCs with Tantalum Capacitors
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 17.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1428-1