Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45700 $4.57
100 0.30120 $30.12
500 0.22310 $111.55
1,000 0.18964 $189.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 511-1435-1-ND
Copy   511-1435-1-ND
Quantity Available 5,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCP0G226M8R

Copy   TCP0G226M8R
Description CAP TANT 22UF 20% 4V 0805
Copy   CAP TANT 22UF 20% 4V 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 4V 0805 (2012 Metric)

Copy   22µF Molded Tantalum Capacitors 4V 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 511-1435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1435-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15520
  • Digi-Reel® ? : 511-1435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,063 - Immediate
  • Unit Price: Digi-Reel®

17:40:01 1/15/2019