Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.49400 $4.94
100 0.33910 $33.91
500 0.26842 $134.21
1,000 0.22604 $226.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 511-1472-1-ND
Copy   511-1472-1-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA1C685M8R

Copy   TCA1C685M8R
Description CAP TANT 6.8UF 20% 16V 1206
Copy   CAP TANT 6.8UF 20% 16V 1206
Detailed Description

6.8µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.8 Ohm

Copy   6.8µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.8 Ohm
Documents & Media
Datasheets TC Series A Case.
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 511-1472-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1472-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19656
  • Digi-Reel® ? : 511-1472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,968 - Immediate
  • Unit Price: Digi-Reel®

10:01:40 11/14/2018