USD
Favorite

Price & Procurement
11,222 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34400 $3.44
50 0.24040 $12.02
100 0.20610 $20.61
500 0.15458 $77.29
1,000 0.13053 $130.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1446-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.12366
  • Cut Tape (CT)  : 511-1446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,222 - Immediate
  • Unit Price: $0.49000

TCA0J106M8R

Datasheet
Digi-Key Part Number 511-1446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCA0J106M8R
Copy  
Description CAP TANT 10UF 20% 6.3V 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 6.3V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Replacing MLCCs with Tantalum Capacitors
EDA / CAD Models TCA0J106M8R by Ultra Librarian
Online Catalog TC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1446-6