Add To Favorites
SMLW36WBFAW1 LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA 6-SMD, Gull Wing
Product Overview
Digi-Key Part Number 846-1076-1-ND
Copy   846-1076-1-ND
Quantity Available 1,871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMLW36WBFAW1

Copy   SMLW36WBFAW1
Description LED SMLV36 COOL WHT 5000K 6SOIC
Copy   LED SMLV36 COOL WHT 5000K 6SOIC
Detailed Description

LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA 6-SMD, Gull Wing

Copy   LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA  6-SMD, Gull Wing
Documents & Media
Datasheets SMLW36 Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SMLV36 and SMLW36 Series LEDs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SMLV36
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 25 lm (Typ)
Current - Test 90mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 82 lm/W
CRI (Color Rendering Index) -
Current - Max 105mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 3120 (7950)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Thermal Resistance of Package -
Base Part Number SML-W36
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 846-1076-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.55800 $25.58
25 2.14840 $53.71
100 1.84140 $184.14
250 1.63680 $409.20
500 1.48336 $741.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1076-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.30200
  • Digi-Reel® ? : 846-1076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,871 - Immediate
  • Unit Price: Digi-Reel®

04:27:10 9/22/2018