Add To Favorites
Product Overview
Digi-Key Part Number 846-1206-6-ND
Quantity Available 4,022
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLVN6RGB1U1

Description LED RGB 624/527/470NM 1411
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SMLVN6RGB1
Packaging ? Digi-Reel® ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1200mcd Green, 400mcd Blue
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, Flat Leads
Supplier Device Package 3528
Size / Dimension 3.10mm L x 2.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1206-6

06:38:58 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.06900 $10.69
25 0.82240 $20.56
100 0.74000 $74.00
250 0.65780 $164.45
500 0.55914 $279.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback