Add To Favorites
SMLV36WBFDW1 LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA 1211 (3228 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.33900 $23.39
25 1.73560 $43.39
100 1.50920 $150.92
250 1.35828 $339.57
500 1.20736 $603.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 846-1075-1-ND
Copy   846-1075-1-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMLV36WBFDW1

Copy   SMLV36WBFDW1
Description LED SMLV36 COOL WHITE 5000K 1411
Copy   LED SMLV36 COOL WHITE 5000K 1411
Detailed Description

LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA 1211 (3228 Metric)

Copy   LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA  1211 (3228 Metric)
Documents & Media
Datasheets SMLV36 Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SMLV36
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (Typ)
Current - Test 90mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) -
Current - Max 105mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1211 (3228 Metric)
Supplier Device Package 1411 (3528)
Size / Dimension 0.122" L x 0.110" W (3.10mm x 2.80mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package -
Base Part Number SML-V36
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 846-1075-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1075-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96040

10:24:11 1/21/2019