Add To Favorites
SMLMN2BCTT86C Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 846-1207-6-ND
Copy   846-1207-6-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMLMN2BCTT86C

Copy   SMLMN2BCTT86C
Description LED BLUE CLEAR 2012 SMD
Copy   LED BLUE CLEAR 2012 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric)

Copy   Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 36mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MPZ1608S102ATA00 - TDK Corporation | 445-8694-1-ND DigiKey Electronics
  • MPZ1608S102ATA00
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.10000
  • 445-8694-1-ND
  • 150120BS75000 - Wurth Electronics Inc. | 732-4989-1-ND DigiKey Electronics
  • 150120BS75000
  • Wurth Electronics Inc.
  • LED BLUE CLEAR 1206 SMD
  • Unit Price $0.20000
  • 732-4989-1-ND
  • MBR130LSFT1G - ON Semiconductor | MBR130LSFT1GOSCT-ND DigiKey Electronics
  • MBR130LSFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 1A SOD123L
  • Unit Price $0.51000
  • MBR130LSFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 846-1207-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41700 $4.17
25 0.34040 $8.51
100 0.27240 $27.24
250 0.22988 $57.47
500 0.19582 $97.91
1,000 0.15325 $153.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

15:31:44 9/24/2018