Add To Favorites
SML813WBC8W1 White, Cool LED Indication - Discrete 2.9V 1305 (3412 Metric)
Product Overview
Digi-Key Part Number 846-1096-1-ND
Copy   846-1096-1-ND
Quantity Available 10,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML813WBC8W1

Copy   SML813WBC8W1
Description LED COOL WHITE DIFFUSED 3412 SMD
Copy   LED COOL WHITE DIFFUSED 3412 SMD
Detailed Description

White, Cool LED Indication - Discrete 2.9V 1305 (3412 Metric)

Copy   White, Cool  LED Indication - Discrete 2.9V 1305 (3412 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-81
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 45mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package 3412(1305)
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.15mm
Base Part Number SML-813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 846-1096-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.59100 $5.91
25 0.49480 $12.37
100 0.42770 $42.77
250 0.38312 $95.78
500 0.33116 $165.58
1,000 0.25839 $258.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1096-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.22065
  • Digi-Reel® ? : 846-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,421 - Immediate
  • Unit Price: Digi-Reel®

20:05:25 9/25/2018