Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.40400 $4.04
25 0.31000 $7.75
100 0.20220 $20.22
250 0.14832 $37.08
500 0.12584 $62.92
1,000 0.10336 $103.36
2,500 0.08988 $224.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 846-1194-6-ND
Copy   846-1194-6-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-P12Y2TT86R

Copy   SML-P12Y2TT86R
Description LED YELLOW CLEAR 1006 SMD
Copy   LED YELLOW CLEAR 1006 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 580nm LED Indication - Discrete 2.1V 0402 (1006 Metric)

Copy   Yellow 580nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PicoLED™
Packaging ? Digi-Reel® ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Square with Flat Top
Lens Size 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 580nm
Wavelength - Peak -
Features -
Package / Case 0402 (1006 Metric)
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SML-P13PTT86R - Rohm Semiconductor | 846-1197-1-ND DigiKey Electronics
  • SML-P13PTT86R
  • Rohm Semiconductor
  • LED GREEN CLEAR 1006 SMD
  • Unit Price $0.43000
  • 846-1197-1-ND
  • SML-P12VTT86R - Rohm Semiconductor | 846-1168-1-ND DigiKey Electronics
  • SML-P12VTT86R
  • Rohm Semiconductor
  • LED RED CLEAR 0402 SMD
  • Unit Price $0.39000
  • 846-1168-1-ND
  • DMP2078LCA3-7 - Diodes Incorporated | DMP2078LCA3-7DICT-ND DigiKey Electronics
  • DMP2078LCA3-7
  • Diodes Incorporated
  • MOSFET P-CHAN 8V 24V X4-DSN1006-
  • Unit Price $0.43000
  • DMP2078LCA3-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 846-1194-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1194-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.07704
  • Cut Tape (CT) ? : 846-1194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,476 - Immediate
  • Unit Price: $0.56000

12:31:20 7/18/2019