Add To Favorites
SML-M13YTT86 Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.41200 $4.12
25 0.33680 $8.42
100 0.26930 $26.93
250 0.22720 $56.80
500 0.19354 $96.77
1,000 0.15147 $151.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 846-1032-1-ND
Copy   846-1032-1-ND
Quantity Available 3,277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-M13YTT86

Copy   SML-M13YTT86
Description LED YELLOW CLEAR 0805 SMD
Copy   LED YELLOW CLEAR 0805 SMD
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy   Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-M1
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 160mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
Base Part Number SML-M13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RZM002P02T2L - Rohm Semiconductor | RZM002P02T2LCT-ND DigiKey Electronics
  • RZM002P02T2L
  • Rohm Semiconductor
  • MOSFET P-CH 20V 0.2A VMT3
  • Unit Price $0.37000
  • RZM002P02T2LCT-ND
  • LTC2912ITS8-2#TRMPBF - Linear Technology/Analog Devices | LTC2912ITS8-2#TRMPBFCT-ND DigiKey Electronics
  • LTC2912ITS8-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC VOLT MONITOR SNGL TSOT23-8
  • Unit Price $4.10000
  • LTC2912ITS8-2#TRMPBFCT-ND
  • XC6209F332MR-G - Torex Semiconductor Ltd | 893-1070-1-ND DigiKey Electronics
  • XC6209F332MR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 300MA SOT25
  • Unit Price $0.72000
  • 893-1070-1-ND
  • RB481KTL - Rohm Semiconductor | RB481KTLCT-ND DigiKey Electronics
  • RB481KTL
  • Rohm Semiconductor
  • DIODE ARRAY SCHOTTKY 30V UMD4
  • Unit Price $0.57000
  • RB481KTLCT-ND
  • 1SS193,LF - Toshiba Semiconductor and Storage | 1SS193LFCT-ND DigiKey Electronics
  • 1SS193,LF
  • Toshiba Semiconductor and Storage
  • DIODE GEN PURP 80V 100MA SMINI
  • Unit Price $0.24000
  • 1SS193LFCT-ND
Additional Resources
Standard Package ? 1
Other Names 846-1032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1032-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12623
  • Digi-Reel® ? : 846-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,277 - Immediate
  • Unit Price: Digi-Reel®

20:33:43 1/15/2019