Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.17800 $1.78
100 0.08270 $8.27
500 0.07632 $38.16
1,000 0.05978 $59.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 511-1581-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05851
  • Digi-Reel®  : 511-1581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SML-D12V8WT86

Datasheet
Digi-Key Part Number 511-1581-1-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SML-D12V8WT86
Copy  
Description LED RED DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series EXCELED™
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number SML-D12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

511-8003-KIT

KIT LED 0603 MULTI COLOR

Rohm Semiconductor

$42.25000 Details
You May Also Be Interested In

SML-D13M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

$0.34000 Details

SMLE13BC8TT86

LED BLUE CLEAR 1608 SMD

Rohm Semiconductor

$0.42000 Details

EZA-EG2A50AX

VARISTOR 0402

Panasonic Electronic Components

$0.43000 Details

FT231XS-R

IC USB SERIAL FULL UART 20SSOP

FTDI, Future Technology Devices International Ltd

$2.22000 Details

1SS355VMTE-17

DIODE GEN PURP 80V 100MA UMD2

Rohm Semiconductor

$0.21000 Details

EXB-28V102JX

RES ARRAY 4 RES 1K OHM 0804

Panasonic Electronic Components

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 511-1581-1