USD
Favorite

SML-D12U1WT86 Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.15500 $1.55
100 0.07330 $7.33
500 0.04884 $24.42
1,000 0.03826 $38.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SML-D12U1WT86TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03565
  • Cut Tape (CT)  : SML-D12U1WT86CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.21000

SML-D12U1WT86

Datasheet
Digi-Key Part Number SML-D12U1WT86DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-D12U1WT86
Copy  
Description LED RED DIFFUSED 1608 SMD
Copy  
Detailed Description

Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-D12
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 63mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

$0.33000 Details

SML-D12M1WT86

LED YLW/GREEN DIFFUSED 1608 SMD

Rohm Semiconductor

$0.21000 Details

SML-D12Y1WT86

LED YELLOW DIFFUSED 1608 SMD

Rohm Semiconductor

$0.21000 Details

SML-D12D1WT86

LED ORANGE DIFFUSED 1608 SMD

Rohm Semiconductor

$0.21000 Details

DPS310XTSA1

SENSOR PRESSURE CAPACITIVE

Infineon Technologies

$3.18000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

$0.58000 Details
Additional Resources
Standard Package 1
Other Names SML-D12U1WT86DKR