USD
Favorite

Price & Procurement
54,747 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23900 $2.39
100 0.11340 $11.34
500 0.07560 $37.80
1,000 0.05922 $59.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1578-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.05520
  • Cut Tape (CT)  : 511-1578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,747 - Immediate
  • Unit Price: $0.33000

SML-D12M8WT86

Datasheet
Digi-Key Part Number 511-1578-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-D12M8WT86
Copy  
Description LED GREEN DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series EXCELED™
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 25mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number SML-D12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

511-8003-KIT

KIT LED 0603 MULTI COLOR

Rohm Semiconductor

$40.72000 Details
You May Also Be Interested In

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

$0.21000 Details

SML-310VTT86

LED RED CLEAR 0603 SMD

Rohm Semiconductor

$0.39000 Details

SML-D12Y1WT86

LED YELLOW DIFFUSED 1608 SMD

Rohm Semiconductor

$0.21000 Details

1SS355VMTE-17

DIODE GEN PURP 80V 100MA UMD2

Rohm Semiconductor

$0.19000 Details

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

$0.10000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$1.00000 Details
Additional Resources
Standard Package 1
Other Names 511-1578-6