Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53600 $5.36
25 0.44760 $11.19
100 0.38690 $38.69
250 0.34636 $86.59
500 0.29902 $149.51
1,000 0.23272 $232.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 511-1323-1-ND
Copy   511-1323-1-ND
Quantity Available 57,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-812MTT86

Copy   SML-812MTT86
Description LED GREEN CLEAR 3412 SMD
Copy   LED GREEN CLEAR 3412 SMD
Detailed Description

Green 572nm LED Indication - Discrete 2.1V 1305 (3412 Metric)

Copy   Green 572nm LED Indication - Discrete 2.1V 1305 (3412 Metric)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-81
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package 3412(1305)
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.15mm
Base Part Number SML-812
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SML-811UTT86 - Rohm Semiconductor | 511-1321-1-ND DigiKey Electronics
  • SML-811UTT86
  • Rohm Semiconductor
  • LED RED CLEAR 3412 SMD
  • Unit Price $0.53000
  • 511-1321-1-ND
Additional Resources
Standard Package ? 1
Other Names 511-1323-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1323-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.19188
  • Digi-Reel® ? : 511-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,090 - Immediate
  • Unit Price: Digi-Reel®

01:47:55 1/21/2019