USD
Favorite

Price & Procurement
5,881 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.40200 $4.02
100 0.25750 $25.75
500 0.22146 $110.73
1,000 0.17098 $170.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1278-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.15450
  • Cut Tape (CT)  : 511-1278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,881 - Immediate
  • Unit Price: $0.52000

SML-012UTT86

Datasheet
Digi-Key Part Number 511-1278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-012UTT86
Copy  
Description LED RED CLEAR 3020 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 620nm LED Indication - Discrete 2V 1208 (3020 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-01
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Rectangle with Flat Top
Lens Size 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
Base Part Number SML-01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

511-8006-KIT

KIT LED 1208/1210 MULTI COLOR

Rohm Semiconductor

$40.33000 Details
Additional Resources
Standard Package 1
Other Names 511-1278-6