Add To Favorites
SLR-343PCT32 Green 560nm LED Indication - Discrete 2.1V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14669 $293.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLR-343PCT32-ND
Copy   SLR-343PCT32-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLR-343PCT32

Copy   SLR-343PCT32
Description LED GREEN CLEAR T/H
Copy   LED GREEN CLEAR T/H
Detailed Description

Green 560nm LED Indication - Discrete 2.1V Radial

Copy   Green 560nm LED Indication - Discrete 2.1V Radial
Documents & Media
Datasheets SLR-343 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series SLR-343
Packaging ? Tape & Box (TB) ?
Part Status Not For New Designs
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Clear
Millicandela Rating 6.3mcd
Lens Style Round with Domed Top
Lens Size 3.10mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant 560nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 5.60mm
Base Part Number SLR-343
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names SLR-343PCT32J
SLR-343PCT32K
SLR-343PCT32L
SLR-343PCT32M
SLR343PCT32

09:14:56 12/10/2018