Product Overview
Digi-Key Part Number 511-1234-1-ND
Copy   511-1234-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLR-325VRT31

Copy   SLR-325VRT31
Description LED RED DIFFUSED T-1 T/H
Copy   LED RED DIFFUSED T-1 T/H
Detailed Description

Red 630nm LED Indication - Discrete 2V Radial

Copy   Red 630nm LED Indication - Discrete 2V Radial
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style Round with Domed Top
Lens Size 3.20mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.70mm
Base Part Number SLR-325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 511-1234-1
SLR325VRT31
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 511-1234-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14850

01:52:44 10/21/2018