Add To Favorites
SCS208AJTLL Diode Silicon Carbide Schottky 650V 8A (DC) Surface Mount TO-263AB
Product Overview
Digi-Key Part Number SCS208AJTLLCT-ND
Copy   SCS208AJTLLCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCS208AJTLL

Copy   SCS208AJTLL
Description DIODE SCHOTTKY 650V 8A TO263AB
Copy   DIODE SCHOTTKY 650V 8A TO263AB
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 8A (DC) Surface Mount TO-263AB

Copy   Diode Silicon Carbide Schottky 650V 8A (DC) Surface Mount TO-263AB
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 8A (DC)
Voltage - Forward (Vf) (Max) @ If 1.55V @ 8A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 160µA @ 600V
Capacitance @ Vr, F 291pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction 175°C (Max)
Base Part Number SCS208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SCS208AJHRTLL - Rohm Semiconductor | SCS208AJHRTLLCT-ND DigiKey Electronics
  • SCS208AJHRTLL
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 8A TO263AB
  • Unit Price $6.47000
  • SCS208AJHRTLLCT-ND
Additional Resources
Standard Package ? 1
Other Names SCS208AJTLLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.96600 $39.66
25 3.56880 $89.22
100 3.25170 $325.17
250 2.93448 $733.62
500 2.63310 $1,316.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SCS208AJTLLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.15600
  • Digi-Reel® ? : SCS208AJTLLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:29:40 9/18/2018