Add To Favorites
Product Overview
Digi-Key Part Number RW1E015RPT2RCT-ND
Copy   RW1E015RPT2RCT-ND
Quantity Available 6,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RW1E015RPT2R

Copy   RW1E015RPT2R
Description MOSFET P-CH 30V 1.5A WEMT6
Copy   MOSFET P-CH 30V 1.5A WEMT6
Detailed Description

P-Channel 30V 1.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT

Copy   P-Channel 30V 1.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
Documents & Media
Datasheets RW1E015RP
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 160 mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 230pF @ 10V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WEMT
Package / Case SOT-563, SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RW1E015RPT2RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42300 $4.23
100 0.24920 $24.92
500 0.14108 $70.54
1,000 0.10815 $108.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1E015RPT2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.08218
  • Digi-Reel® ? : RW1E015RPT2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,905 - Immediate
  • Unit Price: Digi-Reel®

17:16:09 9/24/2018