Add To Favorites
Product Overview
Digi-Key Part Number RW1A025APT2CRCT-ND
Copy   RW1A025APT2CRCT-ND
Quantity Available 2,655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RW1A025APT2CR

Copy   RW1A025APT2CR
Description MOSFET P-CH 12V 2.5A WEMT6
Copy   MOSFET P-CH 12V 2.5A WEMT6
Detailed Description

P-Channel 12V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT

Copy   P-Channel 12V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
Documents & Media
Datasheets RW1A025AP
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 62 mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Vgs (Max) -8V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 6V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WEMT
Package / Case SOT-563, SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RZM001P02T2L - Rohm Semiconductor | RZM001P02T2LCT-ND DigiKey Electronics
  • RZM001P02T2L
  • Rohm Semiconductor
  • MOSFET P-CH 20V 0.1A VMT3
  • Unit Price $0.26000
  • RZM001P02T2LCT-ND
Additional Resources
Standard Package ? 1
Other Names RW1A025APT2CRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44800 $4.48
100 0.26370 $26.37
500 0.14924 $74.62
1,000 0.11442 $114.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1A025APT2CRTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.08694
  • Digi-Reel® ? : RW1A025APT2CRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,655 - Immediate
  • Unit Price: Digi-Reel®

19:55:09 9/20/2018