Add To Favorites
Product Overview
Digi-Key Part Number RW1A013ZPT2RCT-ND
Copy   RW1A013ZPT2RCT-ND
Quantity Available 7,157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RW1A013ZPT2R

Copy   RW1A013ZPT2R
Description MOSFET P-CH 12V 1.5A WEMT6
Copy   MOSFET P-CH 12V 1.5A WEMT6
Detailed Description

P-Channel 12V 1.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT

Copy   P-Channel 12V 1.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
Documents & Media
Datasheets RW1A013ZP
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 260 mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 290pF @ 6V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WEMT
Package / Case SOT-563, SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RW1A013ZPT2RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47000 $4.70
100 0.32250 $32.25
500 0.22116 $110.58
1,000 0.16587 $165.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1A013ZPT2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.13868
  • Digi-Reel® ? : RW1A013ZPT2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,157 - Immediate
  • Unit Price: Digi-Reel®

12:46:13 9/22/2018