USD
Favorite

RV3CA01ZPT2CL P-Channel 20V 100mA (Ta) 100mW (Ta) Surface Mount VML0604
Price & Procurement
5,246 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
25 0.36400 $9.10
100 0.27040 $27.04
500 0.21112 $105.56
1,000 0.17160 $171.60
2,500 0.16120 $403.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RV3CA01ZPT2CLTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.14560
  • Cut Tape (CT)  : RV3CA01ZPT2CLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,246 - Immediate
  • Unit Price: $0.46000

RV3CA01ZPT2CL

Datasheet
Digi-Key Part Number RV3CA01ZPT2CLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RV3CA01ZPT2CL
Copy  
Description RV3CA01ZP IS THE 0604 SIZE ULTRA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 20V 100mA (Ta) 100mW (Ta) Surface Mount VML0604

Copy  
Documents & Media
Datasheets RV3CA01ZP Datasheet
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 3.8Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 7.5pF @ 10V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VML0604
Package / Case 3-XFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RV3C002UNT2CL

NCH 20V 150MA SM SIG MOSFET, VML

Rohm Semiconductor

$0.41000 Details

RV1C001ZPT2L

MOSFET P-CH 20V 0.1A VML0806

Rohm Semiconductor

$0.32000 Details

BSS84PH6327XTSA2

MOSFET P-CH 60V 170MA SOT-23

Infineon Technologies

$0.32000 Details

1HP04CH-TL-W

MOSFET P-CH 100V 0.17A SOT-23

ON Semiconductor

$0.53000 Details

FDV302P

MOSFET P-CH 25V 120MA SOT-23

ON Semiconductor

$0.33000 Details
Additional Resources
Standard Package 1
Other Names RV3CA01ZPT2CLDKR