USD
Favorite

RV2C002UNT2L N-Channel 20V 180mA (Ta) 100mW (Ta) Surface Mount DFN1006-3 (VML1006)
Price & Procurement
12,767 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31200 $3.12
25 0.26120 $6.53
100 0.12760 $12.76
500 0.10644 $53.22
1,000 0.07395 $73.95
2,500 0.06873 $171.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RV2C002UNT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.05945
  • Cut Tape (CT)  : RV2C002UNT2LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,767 - Immediate
  • Unit Price: $0.38000

RV2C002UNT2L

Datasheet
Digi-Key Part Number RV2C002UNT2LDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RV2C002UNT2L
Copy  
Description MOSFET N-CH 20V 0.18A VML1006
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 20V 180mA (Ta) 100mW (Ta) Surface Mount DFN1006-3 (VML1006)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 180mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3 (VML1006)
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RV2C002UNT2LDKR