Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.73700 $17.37
100 1.39610 $139.61
500 1.08582 $542.91
1,000 0.89968 $899.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RUS100N02TBCT-ND
Copy   RUS100N02TBCT-ND
Quantity Available 1,573
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUS100N02TB

Copy   RUS100N02TB
Description MOSFET N-CH 20V 10A 8SOP
Copy   MOSFET N-CH 20V 10A 8SOP
Detailed Description

N-Channel 20V 10A (Ta) 2W (Ta) Surface Mount 8-SOP

Copy   N-Channel 20V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Documents & Media
Datasheets RUS100N02
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 12 mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RUS100N02TBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RUS100N02TBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.84336
  • Digi-Reel® ? : RUS100N02TBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,573 - Immediate
  • Unit Price: Digi-Reel®

05:35:07 1/23/2019