Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTL020P02CT-ND
Quantity Available 18,883
Can ship immediately
Manufacturer

Manufacturer Part Number

RTL020P02TR

Description MOSFET P-CH 20V 2A TUMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 20V 2A (Ta) 1W (Ta) Surface Mount TUMT6

Documents & Media
Datasheets RTL020P02
Featured Product MOSFET ECOMOS
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.9nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 135 mOhm @ 2A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names RTL020P02CT

00:04:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65400 $6.54
100 0.50480 $50.48
500 0.37390 $186.95
1,000 0.29911 $299.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTL020P02TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.26318
  • Digi-Reel® ? : RTL020P02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback