Add To Favorites
Product Overview
Digi-Key Part Number RT1E040RPCT-ND
Quantity Available 2,945
Can ship immediately
Manufacturer

Manufacturer Part Number

RT1E040RPTR

Description MOSFET P-CH 30V 4A TSST8
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 30V 4A (Ta) 550mW (Ta) Surface Mount 8-TSST

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 45 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 10V
FET Feature -
Power Dissipation (Max) 550mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-TSST
Package / Case 8-SMD, Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RT1E040RPCT
RT1E040RPTRCT
RT1E040RPTRCT-ND

06:15:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.51700 $5.17
100 0.35490 $35.49
500 0.24334 $121.67
1,000 0.18251 $182.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT1E040RPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16243
  • Digi-Reel® ? : RT1E040RPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback